SMB Connector Receptacle, Male Pin 75 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Receptacle, Male Pin 75 Ohms Through Hole, Right Angle Solder
0731000259
0731000259

0731000259

DigiKey Part Number
WM9359-ND
Manufacturer
Manufacturer Product Number
0731000259
Description
CONN SMB RCPT R/A 75 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Receptacle, Male Pin 75 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0731000259 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 469
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
1097,78800 Kč977,88 Kč
2591,66040 Kč2 291,51 Kč
5087,27600 Kč4 363,80 Kč
10083,11010 Kč8 311,01 Kč
25077,90760 Kč19 476,90 Kč
50074,19056 Kč37 095,28 Kč
1 00070,65197 Kč70 651,97 Kč
2 50066,23366 Kč165 584,15 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč