0717423001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717423001

DigiKey Part Number
0717423001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0717423001
Description
CONN RCPT 84POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0717423001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
84
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
13mm, 15mm
Height Above Board
0.406" (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
620104,53471 Kč64 811,52 Kč
Manufacturers Standard Package
Unit Price without VAT:104,53471 Kč
Unit Price with VAT:126,48700 Kč