84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717422001

DigiKey Part Number
0717422001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0717422001
Description
CONN RCPT 84POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0717422001 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
10mm, 12mm
Number of Positions
84
Height Above Board
0.287" (7.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 28 560 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
840130,23235 Kč109 395,17 Kč
Manufacturers Standard Package
Unit Price without VAT:130,23235 Kč
Unit Price with VAT:157,58114 Kč

Other Suppliers on DigiKey

28 560In Stock
Ships from WEC