0714361364
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714362264

DigiKey Part Number
0714362264-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0714362264
Description
CONN BTB PLUG 64POS SMD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0714362264 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
10mm, 12mm, 13mm, 15mm
Height Above Board
0.329" (8.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
760112,99253 Kč85 874,32 Kč
Manufacturers Standard Package
Unit Price without VAT:112,99253 Kč
Unit Price with VAT:136,72096 Kč