Similar




0714360364 | |
|---|---|
DigiKey Part Number | WM14792-ND |
Manufacturer | |
Manufacturer Product Number | 0714360364 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | 0714360364 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 64 | Height Above Board 0.250" (6.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0714360164 | Molex | 610 | 900-0714360164-ND | 202,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 148,96000 Kč | 1 489,60 Kč |
| 25 | 139,62840 Kč | 3 490,71 Kč |
| 50 | 132,96360 Kč | 6 648,18 Kč |
| 100 | 126,61370 Kč | 12 661,37 Kč |
| 250 | 118,68992 Kč | 29 672,48 Kč |
| 588 | 111,74471 Kč | 65 705,89 Kč |
| 1 176 | 106,41683 Kč | 125 146,19 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |









