0714300008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 16,52688 Kč
Datasheet
68 Position Receptacle Connector SCSI+, VHDCI Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Receptacle Connector SCSI+, VHDCI Through Hole, Right Angle Solder
0714300008
0714300008

0714300008

DigiKey Part Number
WM7303-ND
Manufacturer
Manufacturer Product Number
0714300008
Description
CONN VHDCI RCPT 68POS R/A SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector SCSI+, VHDCI Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0714300008 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Flange Feature
Mating Side (M2)
Packaging
Tube
Type
SCSI+, VHDCI
Part Status
Obsolete
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
Flash
Number of Positions
68
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796055-1TE Connectivity AMP Connectors0796055-1-ND16,52688 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes