



0714300004 | |
|---|---|
DigiKey Part Number | WM7320-ND |
Manufacturer | |
Manufacturer Product Number | 0714300004 |
Description | CONN VHDCI RCPT 68POS R/A SOLDER |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector SCSI+, VHDCI Through Hole, Right Angle Solder |
EDA/CAD Models | 0714300004 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Flange Feature Housing/Shell (M2.6) |
Packaging Tube | Type SCSI+, VHDCI |
Part Status Obsolete | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 68 | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796055-2 | TE Connectivity AMP Connectors | 0 | A114489-ND | 503,98350 Kč | Similar |



