Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.100" (2.54mm)
0705450075
0705450075
Molex SL Modular Connectors

0705450075

DigiKey Part Number
WM14784-ND
Manufacturer
Manufacturer Product Number
0705450075
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0705450075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Overall Contact Length
0.470" (11.94mm)
Series
Insulation Height
0.465" (11.80mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Voltage Rating
250V
Termination
Solder
Contact Finish Thickness - Post
74.8µin (1.90µm)
Fastening Type
Latch Holder
Applications
Automotive, General Purpose, Industrial, Medical
Contact Length - Mating
0.240" (6.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 369
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
2346,18652 Kč1 062,29 Kč
11541,22183 Kč4 740,51 Kč
50637,12870 Kč18 787,12 Kč
1 01235,35694 Kč35 781,22 Kč
5 01431,58503 Kč158 367,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč