cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0704003184

DigiKey Part Number
0704003184-ND
Manufacturer
Manufacturer Product Number
0704003184
Description
CONN RCPT 18POS IDC 24AWG GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0704003184 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
18
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
66090,77052 Kč59 908,54 Kč
Unit Price without VAT:90,77052 Kč
Unit Price with VAT:109,83233 Kč