0702871201 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 38
Unit Price: 23,57000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 798
Unit Price: 22,94000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 239
Unit Price: 11,89000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 338
Unit Price: 24,19000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7 600
Unit Price: 8,34000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 242
Unit Price: 18,14000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 559
Unit Price: 18,14000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 667
Unit Price: 16,27000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3 820
Unit Price: 23,36000 Kč
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702871201

DigiKey Part Number
0702871201-ND
Manufacturer
Manufacturer Product Number
0702871201
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702871201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.455" (11.56mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2314-6121-TG3M383M15450-ND23,57000 KčSimilar
67996-114HLFAmphenol CS (FCI)798609-3491-ND22,94000 KčSimilar
67996-414HLFAmphenol CS (FCI)1 239609-5620-ND11,89000 KčSimilar
67997-114HLFAmphenol CS (FCI)4 338609-3457-ND24,19000 KčSimilar
67997-414HLFAmphenol CS (FCI)7 600609-5622-ND8,34000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 766 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30 00026,58234 Kč797 470,20 Kč
Unit Price without VAT:26,58234 Kč
Unit Price with VAT:32,16463 Kč

Other Suppliers on DigiKey

766In Stock
Ships from WEC