Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.100" (2.54mm)
0702871050
0702871050

0702871050

DigiKey Part Number
WM23523-ND
Manufacturer
Manufacturer Product Number
0702871050
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702871050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.535" (13.59mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77313-124-06LFAmphenol CS (FCI)7 934609-5712-ND2,23000 KčSimilar
77313-127-06LFAmphenol CS (FCI)68609-77313-127-06LF-ND2,14000 KčSimilar
77313-424-06LFAmphenol CS (FCI)85077313-424-06LF-ND1,47000 KčSimilar
77313-824-06LFAmphenol CS (FCI)5 09677313-824-06LF-ND2,05000 KčSimilar
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
106,55100 Kč65,51 Kč
1005,56720 Kč556,72 Kč
5004,96840 Kč2 484,20 Kč
3 0004,37790 Kč13 133,70 Kč
6 0004,16896 Kč25 013,76 Kč
12 0003,97002 Kč47 640,24 Kč
Manufacturers Standard Package
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč