Similar
Similar

0702473452 | |
|---|---|
DigiKey Part Number | 900-0702473452-ND |
Manufacturer | |
Manufacturer Product Number | 0702473452 |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702473452 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3F-34PA-2.54DS(71) | Hirose Electric Co Ltd | 228 | H123824-ND | 128,30000 Kč | Similar |
| N2534-5002-RB | 3M | 560 | MHE34K-ND | 83,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 840 | 91,10283 Kč | 349 834,87 Kč |
| Unit Price without VAT: | 91,10283 Kč |
|---|---|
| Unit Price with VAT: | 110,23442 Kč |




