Similar
Similar
Similar
Similar
Similar
Similar

0702461202 | |
|---|---|
DigiKey Part Number | 900-0702461202-ND |
Manufacturer | |
Manufacturer Product Number | 0702461202 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702461202 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Bulk | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBH11-PBPC-D06-ST-BK | Sullins Connector Solutions | 0 | SBH11-PBPC-D06-ST-BK-ND | 0,29151 Kč | Similar |
| TST-106-02-L-D | Samtec Inc. | 0 | TST-106-02-L-D-ND | 2,41000 Kč | Similar |
| TST-106-02-S-D | Samtec Inc. | 0 | TST-106-02-S-D-ND | 2,96000 Kč | Similar |
| TST-106-02-S-D-08 | Samtec Inc. | 0 | TST-106-02-S-D-08-ND | 3,14000 Kč | Similar |
| TST-106-02-T-D | Samtec Inc. | 0 | TST-106-02-T-D-ND | 1,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 600 | 37,59062 Kč | 1 263 044,83 Kč |
| Unit Price without VAT: | 37,59062 Kč |
|---|---|
| Unit Price with VAT: | 45,48465 Kč |


