



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | 69008-1150 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 715,18000 Kč | 3 715,18 Kč |
| 5 | 3 443,50400 Kč | 17 217,52 Kč |
| 10 | 3 332,84500 Kč | 33 328,45 Kč |
| 25 | 3 192,11600 Kč | 79 802,90 Kč |
| Unit Price without VAT: | 3 715,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 495,36780 Kč |


