Tool Die Set For Modular - RJ11 (6p2c, 6p4c, 6p6c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Die Set For Modular - RJ11 (6p2c, 6p4c, 6p6c)
0690081126
0690081126

0690081126

DigiKey Part Number
WM23518-ND
Manufacturer
Manufacturer Product Number
0690081126
Description
4300-1535 DIE FOR 69008-1121
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set For Modular - RJ11 (6p2c, 6p4c, 6p6c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Modular - RJ11 (6p2c, 6p4c, 6p6c)
Specifications
-
Compatible Tools
69008-1150
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 502,39000 Kč4 502,39 Kč
54 173,31000 Kč20 866,55 Kč
104 039,21700 Kč40 392,17 Kč
253 868,73880 Kč96 718,47 Kč
Manufacturers Standard Package
Unit Price without VAT:4 502,39000 Kč
Unit Price with VAT:5 447,89190 Kč