
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ11 (6p2c, 6p4c, 6p6c) | |
Specifications | - | |
Compatible Tools | 69008-1150 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 422,04000 Kč | 3 422,04 Kč |
| Unit Price without VAT: | 3 422,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 140,66840 Kč |


