
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | 69008-1150 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 923,54000 Kč | 5 923,54 Kč |
| Unit Price without VAT: | 5 923,54000 Kč |
|---|---|
| Unit Price with VAT: | 7 167,48340 Kč |


