



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 90290 Series | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 408,12000 Kč | 15 408,12 Kč |
| 5 | 14 283,30200 Kč | 71 416,51 Kč |
| 10 | 13 825,06200 Kč | 138 250,62 Kč |
| Unit Price without VAT: | 15 408,12000 Kč |
|---|---|
| Unit Price with VAT: | 18 643,82520 Kč |











