0688014050 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 5,25904 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 7,25300 Kč
Datasheet
Black 16 AWG Jumper Lead Pin to Pin Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014050

DigiKey Part Number
WM15215-ND
Manufacturer
Manufacturer Product Number
0688014050
Description
PRE-CRIMPED LEAD SABRE MALE-TO-
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 5.90" (149.86mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797582041Molex0WM15715-ND5,25904 KčDirect
0002062101-06-B9-DMolex00002062101-06-B9-D-ND7,25300 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable