0688014045 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 3 477
Unit Price: 28,98000 Kč
Datasheet
Black 26 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014045

DigiKey Part Number
WM15220-ND
Manufacturer
Manufacturer Product Number
0688014045
Description
PRE-CRIMPED LEAD SHERLOCK FEMAL
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Obsolete
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797581021Molex3 477WM15699-ND28,98000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes