0688012338 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 4 312
Unit Price: 28,14000 Kč
Datasheet
Black 24 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688012338

DigiKey Part Number
WM12928-ND
Manufacturer
Manufacturer Product Number
0688012338
Description
5025790000 300MM WIRE ASSEMBLY
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797581011Molex4 312WM16022-ND28,14000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes