0687860002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 742
Unit Price: 361,80000 Kč
Datasheet
Cable Assembly 4.9' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 4.9' (1.50m)
0687860002
0687860002

0687860002

DigiKey Part Number
WM1284-ND
Manufacturer
Manufacturer Product Number
0687860002
Description
CBL HDMI-A M - MCR HDMI-D M 1.5M
Customer Reference
Detailed Description
Cable Assembly 4.9' (1.50m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
Micro HDMI-D Male
Length
4.9' (1.50m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL HDMI-A M - MCR HDMI-D M 1M
In-Stock: 0
Unit Price: 244,87605 Kč