
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Housing | |
For Use With/Related Products | Coaxial Connectors | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | IP67 | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 344 | 76,50386 Kč | 1 938 913,83 Kč |
| Unit Price without VAT: | 76,50386 Kč |
|---|---|
| Unit Price with VAT: | 92,56967 Kč |











