
0675031020 | |
---|---|
DigiKey Part Number | WM5461TR-ND - Tape & Reel (TR) WM5461CT-ND - Cut Tape (CT) WM5461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0675031020 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0675031020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 OTG | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,37000 Kč | 19,37 Kč |
10 | 16,43500 Kč | 164,35 Kč |
25 | 15,39760 Kč | 384,94 Kč |
50 | 14,65600 Kč | 732,80 Kč |
100 | 13,95610 Kč | 1 395,61 Kč |
250 | 13,08124 Kč | 3 270,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 12,45634 Kč | 6 228,17 Kč |
1 000 | 11,86144 Kč | 11 861,44 Kč |
1 500 | 11,52677 Kč | 17 290,16 Kč |
2 500 | 11,11880 Kč | 27 797,00 Kč |
3 500 | 10,85797 Kč | 38 002,89 Kč |
5 000 | 10,58831 Kč | 52 941,55 Kč |
12 500 | 9,92594 Kč | 124 074,25 Kč |
Unit Price without VAT: | 19,37000 Kč |
---|---|
Unit Price with VAT: | 23,43770 Kč |