
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 4/0 AWG | |
Specifications | - | |
Compatible Tools | 63801-8900, 63816-1000 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 162,82000 Kč | 25 814,10 Kč |
| Unit Price without VAT: | 5 162,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 247,01220 Kč |



