Tool Die Set For Splices and Terminals, 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0640080470

DigiKey Part Number
0640080470-ND
Manufacturer
Manufacturer Product Number
0640080470
Description
DIN HEX CRIMP KIT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set For Splices and Terminals, 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Splices and Terminals, 4 AWG
Specifications
-
Compatible Tools
63801-8900, 63816-1000
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
55 604,91200 Kč28 024,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5 604,91200 Kč
Unit Price with VAT:6 781,94352 Kč