Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Quick Connects Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0640031600

DigiKey Part Number
WM23505-ND
Manufacturer
Manufacturer Product Number
0640031600
Description
TOOL HAND CRIMPER 10-12AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
10-12 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 239,78000 Kč17 239,78 Kč
515 981,24200 Kč79 906,21 Kč
1015 468,61800 Kč154 686,18 Kč
Manufacturers Standard Package
Unit Price without VAT:17 239,78000 Kč
Unit Price with VAT:20 860,13380 Kč