Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0639048000

DigiKey Part Number
900-0639048000-ND
Manufacturer
Manufacturer Product Number
0639048000
Description
TOOL PRESS APPLICATOR 18-24AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
18-24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196 839,21000 Kč96 839,21 Kč
Manufacturers Standard Package
Unit Price without VAT:96 839,21000 Kč
Unit Price with VAT:117 175,44410 Kč