Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638529100

DigiKey Part Number
0638529100-ND
Manufacturer
Manufacturer Product Number
0638529100
Description
TOOL PRESS TERMINATOR 14-18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bench Press Tool Blade Type Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Bench Press
Manufacturer
Molex
Tool Type Feature
Terminator
Series
For Use With/Related Products
Blade Type Contacts
Packaging
Bulk
Wire Gauge or Range - AWG
14-18 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171 508,06000 Kč71 508,06 Kč
Manufacturers Standard Package
Unit Price without VAT:71 508,06000 Kč
Unit Price with VAT:86 524,75260 Kč