
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79 676,39000 Kč | 79 676,39 Kč |
| Unit Price without VAT: | 79 676,39000 Kč |
|---|---|
| Unit Price with VAT: | 96 408,43190 Kč |



