Hand Crimper Tool Rectangular Contacts, Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts, Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638281100

DigiKey Part Number
WM25243-ND
Manufacturer
Manufacturer Product Number
0638281100
Description
HAND TOOL .093" PIN SOCKET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts, Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts, Terminals
Series
Wire Gauge or Range - AWG
20 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 653,91000 Kč8 653,91 Kč
58 021,69800 Kč40 108,49 Kč
107 764,15700 Kč77 641,57 Kč
257 436,69360 Kč185 917,34 Kč
Manufacturers Standard Package
Unit Price without VAT:8 653,91000 Kč
Unit Price with VAT:10 471,23110 Kč

Other Suppliers on DigiKey

6In Stock
Ships from WEC