



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9 065,84400 Kč | 45 329,22 Kč |
| Unit Price without VAT: | 9 065,84400 Kč |
|---|---|
| Unit Price with VAT: | 10 969,67124 Kč |




