


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products 150180, 150181 |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 687,43000 Kč | 9 687,43 Kč |
| 5 | 8 979,79400 Kč | 44 898,97 Kč |
| 10 | 8 691,53400 Kč | 86 915,34 Kč |
| 25 | 8 325,01840 Kč | 208 125,46 Kč |
| Unit Price without VAT: | 9 687,43000 Kč |
|---|---|
| Unit Price with VAT: | 11 721,79030 Kč |






