



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 89538, 89601 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 088,34000 Kč | 9 088,34 Kč |
| 5 | 8 424,42000 Kč | 42 122,10 Kč |
| 10 | 8 154,01200 Kč | 81 540,12 Kč |
| 25 | 7 810,11400 Kč | 195 252,85 Kč |
| Unit Price without VAT: | 9 088,34000 Kč |
|---|---|
| Unit Price with VAT: | 10 996,89140 Kč |


