


Category | For Use With/Related Products Quick Connects Terminals |
Manufacturer Molex | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 408,12000 Kč | 15 408,12 Kč |
| 5 | 14 283,30200 Kč | 71 416,51 Kč |
| 10 | 13 825,06200 Kč | 138 250,62 Kč |
| Unit Price without VAT: | 15 408,12000 Kč |
|---|---|
| Unit Price with VAT: | 18 643,82520 Kč |

