Hand Crimper Tool Photovoltaic (Solar Panel) Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Photovoltaic (Solar Panel) Contacts
Molex Crimping Tool Demo -- Another Geek Moment

0638236400

DigiKey Part Number
WM4548-ND
Manufacturer
Manufacturer Product Number
0638236400
Description
TOOL HAND CRIMPER 10-12/14AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Photovoltaic (Solar Panel) Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Photovoltaic (Solar Panel) Contacts
Wire Gauge or Range - AWG
10-12 AWG and 14 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
510 856,30200 Kč54 281,51 Kč
Manufacturers Standard Package
Unit Price without VAT:10 856,30200 Kč
Unit Price with VAT:13 136,12542 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC