Hand Crimper Tool 4811, 41817 and 42001 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 4811, 41817 and 42001 Series
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638236100

DigiKey Part Number
WM23481-ND
Manufacturer
Manufacturer Product Number
0638236100
Description
TOOL HAND CRIMPER SIDE ENT RATCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 4811, 41817 and 42001 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
4811, 41817 and 42001 Series
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 196,40000 Kč13 196,40 Kč
512 232,84600 Kč61 164,23 Kč
1011 840,33100 Kč118 403,31 Kč
Manufacturers Standard Package
Unit Price without VAT:13 196,40000 Kč
Unit Price with VAT:15 967,64400 Kč