



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 199,09000 Kč | 8 199,09 Kč |
| 5 | 7 600,18400 Kč | 38 000,92 Kč |
| 10 | 7 356,16600 Kč | 73 561,66 Kč |
| 25 | 7 045,89560 Kč | 176 147,39 Kč |
| Unit Price without VAT: | 8 199,09000 Kč |
|---|---|
| Unit Price with VAT: | 9 920,89890 Kč |


