Tool Single Level Stripper, Adjustable For 20 ~ 30 AWG Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638170800

DigiKey Part Number
WM14998-ND
Manufacturer
Manufacturer Product Number
0638170800
Description
WIRE STRIPPER 30-20 AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tool Single Level Stripper, Adjustable For 20 ~ 30 AWG Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Single Level Stripper, Adjustable
Manufacturer
Molex
Cable Type
20 ~ 30 AWG Cable
Series
Features
Adjustable Strip Lengths
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 117,93000 Kč1 117,93 Kč
51 036,16800 Kč5 180,84 Kč
101 002,82200 Kč10 028,22 Kč
25960,43160 Kč24 010,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 117,93000 Kč
Unit Price with VAT:1 352,69530 Kč