
0638160900 | |
|---|---|
cms-digikey-product-number | WM15280-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0638160900 |
cms-description | AT CRIMP HEAD ADAPTER |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Tool Adapter for 63816-0200 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | 63816-0200 | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 29 916,68000 Kč | 29 916,68 Kč |
| 5 | 27 734,13200 Kč | 138 670,66 Kč |
| Unit Price without VAT: | 29 916,68000 Kč |
|---|---|
| Unit Price with VAT: | 36 199,18280 Kč |



