0638116300 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 130
Unit Price: 6 138,56000 Kč
Datasheet
Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Premium Hand Tools

0638116300

DigiKey Part Number
WM5146-ND
Manufacturer
Manufacturer Product Number
0638116300
Description
TOOL HAND CRIMPER 22-26AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22-26 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Obsolete
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002187100Molex130900-2002187100-ND6 138,56000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes