Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638084410

DigiKey Part Number
900-0638084410-ND
Manufacturer
Manufacturer Product Number
0638084410
Description
FA2 APPLICATOR - PNEUMATIC FEED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.30 ~ 0.35mm²
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142 252,63000 Kč142 252,63 Kč
Manufacturers Standard Package
Unit Price without VAT:142 252,63000 Kč
Unit Price with VAT:172 125,68230 Kč