Crimp Pull Tester 220lbf (100kgf) LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638019100

DigiKey Part Number
WM3676-ND
Manufacturer
Manufacturer Product Number
0638019100
Description
CRIMP PULL TESTER DIGTL 8-30AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Crimp Pull Tester 220lbf (100kgf) LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Type
Crimp Pull Tester
Display Units
kg, lb, N
Capacity
220lbf (100kgf)
Accuracy
-
Resolution
1
Display Type
LCD
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
196 962,46000 Kč96 962,46 Kč
Manufacturers Standard Package
Unit Price without VAT:96 962,46000 Kč
Unit Price with VAT:117 324,57660 Kč