Hand Crimper Tool IDC Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool IDC Modules
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0636000478

DigiKey Part Number
WM9743-ND
Manufacturer
Manufacturer Product Number
0636000478
Description
TOOL HAND CRIMPR IDC MODULES TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool IDC Modules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
Tool Type Feature
Without Die Set
Series
For Use With/Related Products
IDC Modules
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Top Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 195,38000 Kč7 195,38 Kč
56 669,63600 Kč33 348,18 Kč
106 455,49900 Kč64 554,99 Kč
256 183,13000 Kč154 578,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 195,38000 Kč
Unit Price with VAT:8 706,40980 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC