
0593209028 | |
|---|---|
DigiKey Part Number | WM14360TR-ND - Tape & Reel (TR) WM14360CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0593209028 |
Description | CONTACT H.D. CRIMP BLADE 16AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Blade 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0593209028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 29,27120 Kč | 731,78 Kč |
| 50 | 27,21760 Kč | 1 360,88 Kč |
| 100 | 25,40550 Kč | 2 540,55 Kč |
| 250 | 23,33380 Kč | 5 833,45 Kč |
| 500 | 21,98028 Kč | 10 990,14 Kč |
| 1 000 | 20,78781 Kč | 20 787,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,61108 Kč | 61 833,24 Kč |
| 6 000 | 19,62823 Kč | 117 769,38 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



