Image for 0593190028 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0593190028

DigiKey Part Number
0593190028-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0593190028
Description
CONTACT H.D. CRIMP SOCKET 16AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
0593190028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 00014,90636 Kč134 157,24 Kč
Unit Price without VAT:14,90636 Kč
Unit Price with VAT:18,03670 Kč