



0587210010 | |
|---|---|
DigiKey Part Number | WM13270-ND |
Manufacturer | |
Manufacturer Product Number | 0587210010 |
Description | FRAME PANEL MOUNTING TYPE A |
Customer Reference | |
Detailed Description | Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | 0587210010 Models |
Category | Frame Type Docking, Carrier Shell Frame |
Manufacturer Molex | Material Aluminum Alloy |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Includes 9 pcs - 1 Frame, 8 Screws |
Part Status Obsolete | Base Product Number |
Gender Female/Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,68000 Kč | 1 011,68 Kč |
| 20 | 818,81700 Kč | 16 376,34 Kč |
| 40 | 779,75550 Kč | 31 190,22 Kč |
| Unit Price without VAT: | 1 011,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,13280 Kč |

