Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size
0586910010
0586910010

0586910010

DigiKey Part Number
WM13268-ND
Manufacturer
Manufacturer Product Number
0586910010
Description
FRAME PANEL MOUNTING TYPE A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size
Datasheet
 Datasheet
EDA/CAD Models
0586910010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Gender
Female/Male
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
Aluminum Alloy
Color
-
Operating Temperature
-55°C ~ 125°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
801 501,99750 Kč120 159,80 Kč
Unit Price without VAT:1 501,99750 Kč
Unit Price with VAT:1 817,41698 Kč