USB - mini AB USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini AB USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
0565790576
0565790576

0565790576

DigiKey Part Number
WM17122TR-ND - Tape & Reel (TR)
WM17122CT-ND - Cut Tape (CT)
WM17122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0565790576
Description
CONN RCPT USB2.0 MINI AB SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0565790576 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
Molex
Operating Temperature
-20°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC/DC
Connector Type
USB - mini AB
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0 OTG
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Gray
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,24500 Kč312,45 Kč
2529,28800 Kč732,20 Kč
5027,88960 Kč1 394,48 Kč
10026,55620 Kč2 655,62 Kč
25024,89188 Kč6 222,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80023,38863 Kč18 710,90 Kč
1 60022,27258 Kč35 636,13 Kč
2 40021,64474 Kč51 947,38 Kč
4 00020,87915 Kč83 516,60 Kč
5 60020,38969 Kč114 182,26 Kč
8 00019,88358 Kč159 068,64 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč