Connector Shell For CRC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0563772000

DigiKey Part Number
WM20376-ND
Manufacturer
Manufacturer Product Number
0563772000
Description
CONN RCPT SHELL 20POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Shell For CRC Series
Datasheet
 Datasheet
EDA/CAD Models
0563772000 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Shell
Manufacturer
Molex
Number of Positions
20
Series
For Use With/Related Products
CRC Series
Packaging
Bulk
Features
Front Panel Mount
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1416,60000 Kč416,60 Kč
10353,96300 Kč3 539,63 Kč
25331,80200 Kč8 295,05 Kč
60311,93233 Kč18 715,94 Kč
120297,05167 Kč35 646,20 Kč
300278,47337 Kč83 542,01 Kč
540267,17583 Kč144 274,95 Kč
Manufacturers Standard Package
Unit Price without VAT:416,60000 Kč
Unit Price with VAT:504,08600 Kč